KYOCERA AVX 04025A181KAT2A

0402 180 pF 50 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04025A181KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-12.92%

CAD Models

Download KYOCERA AVX 04025A181KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-11-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0402C181K5GACTU
Cap Ceramic 180pF 50V C0G 10% Pad SMD 0402 125C Extreme Low ESR T/R
50V 180pF C0G 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0402C181K4GACTU
SMD Comm C0G 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±10% 180pF
KYOCERA AVX04023A181KAT2A
Cap Ceramic 180pF 25V C0G 10% SMD 0402 125°C Paper T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0402,C0G,100V,180pF,0.5mm
KYOCERA AVX0402YA181KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 180pF C0G 0402 10% Tol

Descriptions

Descriptions of KYOCERA AVX 04025A181KAT2A provided by its distributors.

0402 180 pF 50 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 180pF 50V C0G 10% SMD 0402 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402
CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±10% 180pF
CAP CER 180PF 50V 10% NP0 0402
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:180pF; Capacitance Tolerance:± 10%; Voltage Rating:50VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0402; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX