KYOCERA AVX 04023J5R6BBWTR

SMD Microwave Thin-Film Chip Capacitors 0402 5.6pF 25volts C0G +/-0.1pF
$ 0.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04023J5R6BBWTR.

Newark

Datasheet25 pages5 years ago
Datasheet19 pages14 years ago
Datasheet26 pages10 years ago
Datasheet26 pages12 years ago
Datasheet20 pages16 years ago
Datasheet20 pages18 years ago

Garrett

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX 04023J5R6BBWTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.257
$ 0.2
Stock
68,082
110,243
Authorized Distributors
6
6
Capacitance
5.6 pF
5.6 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
25 V
25 V
Tolerance
-
-
Termination
SMD/SMT
SMD/SMT
Height - Seated (Max)
508 µm
508 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2001-02-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0402C569C3GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 5.6pF C0G 0402 0.25pF
0402 (1005Metric) CERAMIC CAPACITOR GRM 25V 5.6pF ±0.25pF C0G NP0
KYOCERA AVX04023J5R1ABSTR
Cap Ceramic 5.1pF 25V C0G 0.05pF SMD 0402 125°C T/R
KYOCERA AVX04023J5R1BBSTR
Cap Ceramic 5.1pF 25V C0G 0.1pF SMD 0402 125°C T/R
Yageo GroupC0402C569C5GACTU
Cap Ceramic 5.6pF 50V C0G 0.25pF Pad SMD 0402 125C Extreme Low ESR T/R
KYOCERA AVX04025A5R6CAT2A
0402 5.6 pF 50 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX 04023J5R6BBWTR provided by its distributors.

SMD Microwave Thin-Film Chip Capacitors 0402 5.6pF 25volts C0G +/-0.1pF
Cap Ceramic 5.6pF 25V 0±30ppm/C 0.1pF SMD 0402 125°C T/R
Film Capacitor, Silicon Dioxide And Oxynitride, 25V, 1.7857% +Tol, 1.7857% -Tol, J, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402
CAPACITOR, ACCU-P 5.6PF 25V 0402; Capacitance:5.6pF; Capacitance Tolerance:± 0.1pF; Voltage Rating:25VDC; Capacitor Case Style:0402; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:0402; Termination Type:SMD; Tolerance +:1.78%; Tolerance -:1.78%; Voltage Rating VDC:25V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX