
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 04023J3R3BBWTR | 0 | 5K | Tape & Reel | ||||||||
| Avnet | 04023J3R3BBWTR | 0 | 5K | 3d | ||||||||
| Richardson RFPD | 04023J3R3BBWTR | Contact | 5K | 12h | ||||||||
| Arrow Electronics | 04023J3R3BBWTR | 0 | 5K | |||||||||
| Fly-Wing Technology | 04023J3R3BBWTR | 2,430 | 4h |
Download KYOCERA AVX 04023J3R3BBWTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KYOCERA AVX 04023J3R3BBWTR provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names: