KYOCERA AVX 04023J3R0BBSTR

0402 3 pF 25 V ±0.1 pF Tolerance SMT Thin-Film RF/Microwave Capacitor
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04023J3R0BBSTR.

IHS

Datasheet25 pages5 years ago

element14 APAC

Newark

Garrett

Inventory History

3 month trend:
-23.18%

CAD Models

Download KYOCERA AVX 04023J3R0BBSTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.267
$ 0.292
Stock
30,526
18,815
Authorized Distributors
6
6
Capacitance
3 pF
3 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
25 V
25 V
Tolerance
-
-
Termination
SMD/SMT
SMD/SMT
Height - Seated (Max)
508 µm
508 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2001-02-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 3.0pF 25volts C0G +/-0.1pF
Yageo GroupC0402C309C3GACTU
Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0402
Cap Ceramic 2.7pF 25V C0G 0.1pF SMD 0402 125°C T/R
KYOCERA AVX04023J3R3BBSTR
0402 3.3 pF 25 V ±0.1 pF Tolerance SMT Thin Film RF/Microwave Capacitor
KYOCERA AVX04023J2R7BBWTR
Cap Ceramic 2.7pF 25V C0G 0.1pF SMD 0402 125°C T/R
Yageo GroupC0402C309C5GACTU
Cap Ceramic 3pF 50V C0G 0.25pF Pad SMD 0402 125°C Extreme Low ESR T/R

Descriptions

Descriptions of KYOCERA AVX 04023J3R0BBSTR provided by its distributors.

0402 3 pF 25 V ±0.1 pF Tolerance SMT Thin-Film RF/Microwave Capacitor
Cap Silicon 3pF 25V 0±30ppm/C 0.1pF SMD 0402 125C Automotive T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 3pF ThnFlm 0402 .1pF Tol
Cap Ceramic 3pF 25V C0G 0.1pF SMD 0402 125°C T/R
SMD Microwave Thin-Film Chip Capacitors 25volts 3.0pF ACCU-P
CAPACITOR CERAMIC 3PF, 25V, 0402; Capaci
Film Capacitor, Silicon Dioxide And Oxynitride, 25V, 3.3333% +Tol, 3.3333% -Tol, J, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0402

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 04023J3R0BBSTR/5K
  • 04023J3R0BBSTR5K
  • 04023J3R0BBSTR\5K
  • 04023J3R0BBSTR\\5K
  • 04023J3R0BBSTR\\\\\\\\5K