KYOCERA AVX 04023J1R2ABSTR

0402 1.2 pF 25 V ±0.05 pF Tolerance SMT Thin-Film RF/Microwave Capacitor
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04023J1R2ABSTR.

Newark

Datasheet25 pages5 years ago
Datasheet19 pages14 years ago
Datasheet20 pages16 years ago
Datasheet20 pages18 years ago
Datasheet26 pages10 years ago
Datasheet26 pages12 years ago

Garrett

Inventory History

3 month trend:
+50.53%

CAD Models

Download KYOCERA AVX 04023J1R2ABSTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.267
$ 0.7
Stock
124,505
6,881
Authorized Distributors
6
4
Capacitance
1.2 pF
1.2 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
25 V
25 V
Tolerance
-
-
Termination
SMD/SMT
SMD/SMT
Height - Seated (Max)
508 µm
508 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2001-02-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Ceramic 1.2pF 25V C0G 0.1pF Pad SMD 0402 125C T/R
0402 (1005Metric) CERAMIC CAPACITOR GRM 25V 1.2pF ±0.25pF C0G NP0
KYOCERA AVX04023J1R3ABSTR
Cap Silicon 1.3pF 25V 0±30ppm/C 0.05pF SMD 0402 125C Automotive T/R
KYOCERA AVX04023J1R3BBSTR
0402 1.3 pF 25 V ±0.1 pF Tolerance SMT Thin-Film RF/Microwave Capacitor
KYOCERA AVX04023J1R3PBSTR
0402 1.3 pF 25 V ±0.02 pF Tolerance SMT Thin-Film RF/Microwave Capacitor
Yageo GroupC0402C129C5GACTU
50V 1.2pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 04023J1R2ABSTR provided by its distributors.

0402 1.2 pF 25 V ±0.05 pF Tolerance SMT Thin-Film RF/Microwave Capacitor
Cap Silicon 1.2pF 25V 0±30ppm/C 0.05pF SMD 0402 125C Automotive T/R
Cap Ceramic 1.2pF 25V C0G 0.05pF SMD 0402 125°C T/R
Film Capacitor, Silicon Dioxide And Oxynitride, 25V, 4.1667% +Tol, 4.1667% -Tol, J, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402
CAPACITOR CERAMIC 1.2PF, 25V, 0402; Capacitance:1.2pF; Capacitance Tolerance:± 0.05pF; Voltage Rating:25V; Capacitor Case Style:0402; Operating Temperature Range:-55°C to +125°C; Capacitor Mounting:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 04023J1R2ABSTR.
  • 04023J1R2ABSTR/5K
  • 04023J1R2ABSTR5K
  • 04023J1R2ABSTR\5K
  • 04023J1R2ABSTR\\5K
  • 04023J1R2ABSTR\\\\\\\\5K