KYOCERA AVX 04023J0R3BBSTR

Capacitor, Silicon Dioxide, 0.3pF, 25VDC, .1-pF Tol, .1+pf Tol, -30, 30ppm-TC RoHS Compliant: Yes
$ 0.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04023J0R3BBSTR.

IHS

Datasheet25 pages5 years ago

RS (Formerly Allied Electronics)

Farnell

Garrett

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX 04023J0R3BBSTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2001-02-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX0402YJ0R3ABWTR
Cap Silicon 0.3pF 16V 0±30ppm/C 0.05pF SMD 0402 125C Automotive T/R
Cap Ceramic 0.3pF 25V C0G 0.1pF Pad SMD 0402 125C T/R
KYOCERA AVX04025J0R3PBSTR
0402 0.3 pF ±0.02 pF Tolerance 50 V Surface Mount Multilayer Ceramic Capacitor
Yageo GroupCBR04C308B5GAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.3pF C0G 0402 0.1pF
50V 0.3pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 0.3 pF 50V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX 04023J0R3BBSTR provided by its distributors.

Capacitor,Silicon Dioxide,0.3pF,25VDC,.1-pF Tol,.1+pf Tol,-30,30ppm-TC RoHS Compliant: Yes
0402 ACCU-P 0.3PF CERAMIC MULTILAYER CAP,25VDC,+125C, C0G DIELECTRIC,+/-0.1PF SMD
Cap Silicon 0.3pF 25V 0±30ppm/C 0.1pF SMD 0402 125C Automotive T/R
Film Capacitor, Silicon Dioxide And Oxynitride, 25V, 33.3333% +Tol, 33.3333% -Tol, J, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402
CAPACITOR, ACCU-P, 0402, 0.3PF, 25V; Application:Standard; Capacitance:0.3pF; Capacitance Tolerance:± 33%; Voltage, Rating:25V dc; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:0402; Termination Type:SMD; Dielectric Characteristic:Low K; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +125°C; Temperature Coeff. -:30ppm/°C; Temperature Coefficient:± 30ppm/°C; Tempperature Coeff. +:30ppm/°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:33%; Tolerance, -:33%; Voltage Rating, DC:25V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX