KYOCERA AVX 04023D103KAT4A

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0402
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04023D103KAT4A.

IHS

Datasheet4 pages3 years ago

Inventory History

3 month trend:
-7.65%

CAD Models

Download KYOCERA AVX 04023D103KAT4A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.071
Stock
36,171
5,740,366
Authorized Distributors
5
6
Capacitance
10 nF
10 nF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
Height
560 µm
560 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-10-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

25V 10nF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK105BJ103KP-F
Multilayer Ceramic Capacitors (High dielectric type), 25V, 0.01 uF, ± 10 %, 0402, X5R/B, RoHS
Yageo GroupC0402C103K8PACTU
SMD Comm X5R 0402 (1005Metric) ceramic capacitor 0.039Lx0.020W 1.00mmx0.50mm X5R ±10% 10000pF
Yageo GroupC0402C103K4PACTU
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0402
0402 10 nF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
KYOCERA AVX01016D103KAT2A
Capacitor, SMD, MultiLayer Ceramic (MLCC), 01005 Case, 6.3Vdc, X5R, 10000pF, ±10%, ø7T/R"

Descriptions

Descriptions of KYOCERA AVX 04023D103KAT4A provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0402
CERAMIC CAPACITOR 0402 ceramic capacitor 15% ppm/C 10% 10nF 25V
10nF ¡À10% X5R 25V 0402 1mm*500¦Ìm*560¦Ìm
T&R / T101 COMMERCIAL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX