KYOCERA AVX 04023A1R0CAT4A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1pF C0G 0402 .25pF Tol
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04023A1R0CAT4A.

IHS

Datasheet4 pages3 years ago

Future Electronics

CAD Models

Download KYOCERA AVX 04023A1R0CAT4A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
Stock
8,566
37,590
Authorized Distributors
3
6
Capacitance
1 pF
1 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
25 V
25 V
Tolerance
-
-
Height
560 µm
560 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-11-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

0402 1 pF 25 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
KYOCERA AVX04023U1R0BAT2A
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 25V 1Pf C0G 0402 0.1Pf
KYOCERA AVX04023U1R0CAT2A
1pf .25% tol 25V 0402 Multilayer Ceramic Capacitor
0402 (1005Metric) CERAMIC CAPACITOR GRM 25V 1pF ±0.25pF C0G NP0
Yageo GroupC0402C109C3GACTU
Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402
Yageo GroupC0402C109C5GACTU
1pF ±0.25pF 50V C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS

Descriptions

Descriptions of KYOCERA AVX 04023A1R0CAT4A provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1pF C0G 0402 .25pF Tol
0402 1 pF 25 V ±0.25pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 1pF 25V C0G 0.25pF SMD 0402 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 1e-06uF, Surface Mount, 0402
Capacitor, ceramic,1Pf,25Vdc,.25-Pf Tol,.25+Pf Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 04023A1R0CAT4A

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX