KYOCERA AVX 03066C224KAT2A

0306 220 nF 6.3 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 03066C224KAT2A.

IHS

Datasheet4 pages3 years ago
Datasheet2 pages20 years ago

Future Electronics

Newark

CAD Models

Download KYOCERA AVX 03066C224KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-09-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXLD16ZC224KAB2A
Cap Ceramic 0.22uF 10V X7R 10% SMD 0306 125°C Paper T/R
CAPACITOR CERAMIC 0.22UF 6.3V, X7R, 10%, 306; Product Range:TDK - C Series; Capa
0603 0.22 uF 6.3 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor
6.3V 220nF X7R 卤20% 0306 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJWK107B7224MV-T
Cap, Mlcc, 0306, 6.3V, X7R, 0.22Uf,20%, T&r Rohs Compliant: Yes |Taiyo Yuden JWK107B7224MV-T
Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0306

Descriptions

Descriptions of KYOCERA AVX 03066C224KAT2A provided by its distributors.

0306 220 nF 6.3 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.22uF 6.3V X7R 10% SMD 0306 125°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0306
CERAMIC CAPACITOR 0306 (0816Metric) Ceramic Capacitor 0.032Lx0.063W 0.81mmx1.60mm X7R ±10% 0.22muF
Ceramic Multilayer Capacitor; Capacitor Type:Low ESR; Capacitance:0.22µF; Capacitance Tolerance:± 10%; Voltage Rating:6.3VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0306; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX