KYOCERA AVX 03066C104MAT2A

Cap Ceramic 0.1uF 6.3V X7R 20% SMD 0306 125°C Embossed T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 03066C104MAT2A.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages4 years ago

Newark

CAD Models

Download KYOCERA AVX 03066C104MAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

10V 100nF X7R ±20% 0306 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0306 0.1 uF 10 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ± 20%, X7R, 0306 [0816 Metric]
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0306 0.1uF 10volts X7R 20%
KYOCERA AVX0306ZC104MAT2A
Cap Ceramic 0.1uF 10V X7R 20% SMD 0306 125°C Embossed T/R
KYOCERA AVXLD166C104KAB2A
Cap Ceramic 0.1uF 6.3V X7R 10% SMD 0306 125°C Paper T/R

Descriptions

Descriptions of KYOCERA AVX 03066C104MAT2A provided by its distributors.

Cap Ceramic 0.1uF 6.3V X7R 20% SMD 0306 125°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0306
SMD Capacitor Arrays 6.3volts 0.1uF 20%
Ceramic Multilayer Capacitor; Capacitor Type:Low ESR; Capacitance:0.1µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0306; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX