KYOCERA AVX 0201YC391KAT2A

0201 390 pF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0201YC391KAT2A.

Newark

Datasheet4 pages22 years ago

element14 APAC

Farnell

Future Electronics

Garrett

Inventory History

3 month trend:
+53.36%

CAD Models

Download KYOCERA AVX 0201YC391KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.003
Stock
288,088
460,067
Authorized Distributors
6
6
Capacitance
390 pF
390 pF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
16 V
16 V
Tolerance
10 %
10 %
Height
330 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-11-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CAP CER 390PF 16V X7R 0201 / Cap Ceramic 390pF 16V X7R 10% Pad SMD 0201 125°C T/R
25V 390pF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0402C391K4RACTU
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0402
KYOCERA AVX0402YC391KAT2A
Cap Ceramic 390pF 16V X7R 10% SMD 0402 125°C Paper T/R
KYOCERA AVX0603YC391KAT2A
0603 390 pF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
50V 390pF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 0201YC391KAT2A provided by its distributors.

0201 390 pF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Capacitor SMD Ceramic 0201 Case 16Vdc X7R Dielectric 390pF ±10% ø7T/R"
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0201
Cap Ceramic 390pF 16V X7R 10% Pad SMD 0201 125C T/R
0201 (0603Metric) CERAMIC CAPACITOR ceramic capacitor 16V 390pF 卤10% X7R

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0201YC391KAT2A.
  • 0201YC391KAT2A/15K
  • 0201YC391KAT2A15K
  • 0201YC391KAT2A\15K
  • 0201YC391KAT2A\\15K
  • 0201YC391KAT2A\\\\\\\\15K