KYOCERA AVX 0201YC121KAT2A

0201 120 pF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 0201YC121KAT2A.

Upverter

Datasheet4 pages12 years ago

Newark

element14 APAC

Future Electronics

DigiKey

Inventory History

3 month trend:
+36.92%

CAD Models

Download KYOCERA AVX 0201YC121KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.096
$ 0.003
Stock
199,615
414,047
Authorized Distributors
6
6
Capacitance
120 pF
120 pF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
16 V
16 V
Tolerance
10 %
10 %
Height
330 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-11-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

CAP CER 120PF 16V X7R 0201 / Cap Ceramic 120pF 16V X7R 10% Pad SMD 0201 125°C T/R
25V 120pF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX0402YC121KAT2A
0402 120 pF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX0603YC121KAT2A
0603 120 pF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX04025C121KAT2A
0402 120 pF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
50V 120pF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 0201YC121KAT2A provided by its distributors.

0201 120 pF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Capacitor SMD Ceramic 0201 Case 16Vdc X7R Dielectric 120pF ±10% ø7T/R"
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0201
Cap Ceramic 120pF 16V X7R 10% Pad SMD 0201 125C T/R
0201 (0603Metric) ceramic capacitor 16V 120pF ±10% X7R
Chip Capacitance (Mlcc) 0201 120pF ±10% 16V X7R

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0201YC121KAT2A.