KYOCERA AVX 02016G473ZAT2A

0201 47 nF 6.3 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 02016G473ZAT2A.

Inventory History

3 month trend:
-0.52%

CAD Models

Download KYOCERA AVX 02016G473ZAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

16V 47nF Y5V -20%~+80% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10F473ZB8NNNC
50V 47nF Y5V -20%~+80% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05F473ZO5NNNC
Multilayer Ceramic Capacitor, 0.047 uF, 16 V, -20, +80%, Y5V, 0402 [1005 Metric]
Cap Ceramic 0.047uF 16V Y5V -20% to 80% SMD 0402 85°C Paper T/R
KYOCERA AVX06035G473ZAT2A
SMD Multilayer Ceramic Capacitor, 0.047 uF, 50 V, 0603 [1608 Metric], -20%, +80%, Y5V, 1.6 mm
0603 47 nF 50 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX 02016G473ZAT2A provided by its distributors.

0201 47 nF 6.3 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
Capacitor SMD Ceramic 0201 Case 6.3Vdc Y5V Dielectric 47000pF +80/-20% ø7T/R"
0201 (0603Metric) ceramic capacitor 6.3V 0.047muF -20% +80% Y5V F
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0201
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:0.047µF; Capacitance Tolerance:+80, -20%; Voltage Rating:6.3V; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0201; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX