KYOCERA AVX 02013J2R0ABSTR

Capacitor, SMD, Thin-film, 0201 Case, 25Vdc, ±30ppm/°C, 2.0pF, ±0.05pF, ACCU-P, ø7T/R 5k"
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 02013J2R0ABSTR.

IHS

Datasheet25 pages5 years ago

Factory Futures

Newark

Inventory History

3 month trend:
+734%

CAD Models

Download KYOCERA AVX 02013J2R0ABSTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX02013J1R8ABSTR
0201 1.8 pF 25 V ±0.05 pF Tolerance Accu-P Thin Film RF Microwave Capacitor
KYOCERA AVX02013J1R9ABSTR
Capacitor, SMD, Thin-film, 0201 Case, 25Vdc, ±30ppm/°C, 1.9pF, ±0.05pF, ACCU-P, ø7T/R 5k"
KYOCERA AVX02013J1R8PBSTR
Capacitor, SMD, Thin-film, 0201 Case, 25Vdc, ±30ppm/°C, 1.8pF, ±0.02pF, ACCU-P, ø7T/R 5k"

Descriptions

Descriptions of KYOCERA AVX 02013J2R0ABSTR provided by its distributors.

Capacitor, SMD, Thin-film, 0201 Case, 25Vdc, ±30ppm/°C, 2.0pF, ±0.05pF, ACCU-P, ø7T/R 5k"
Cap Silicon 2pF 25V 0±30ppm/C 0.05pF SMD 0201 125C Automotive T/R
Film Capacitor, Silicon Dioxide And Oxynitride, 25V, 2.5% +Tol, 2.5% -Tol, J, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0201
CAPACITOR CERAMIC 2PF, 25V, 0201 0.05pF; Capacitance: 2pF; Voltage Rating: 25V; Product Range: Accu-P Series; Capacitance Tolerance: ± 0.05pF; Operating Temperature Max: 125°C; Capacitor Case Style: 0201 ^0603 Metric]; Filter

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 02013J2R0ABSTR/5K
  • 02013J2R0ABSTR5K
  • 02013J2R0ABSTR\5K
  • 02013J2R0ABSTR\\5K