KYOCERA AVX 02013J1R8ABSTR

0201 1.8 pF 25 V ±0.05 pF Tolerance Accu-P Thin Film RF Microwave Capacitor
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 02013J1R8ABSTR.

IHS

Datasheet25 pages4 years ago
Datasheet25 pages5 years ago

Factory Futures

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
-0.42%

CAD Models

Download KYOCERA AVX 02013J1R8ABSTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX02013J1R9ABSTR
Capacitor, SMD, Thin-film, 0201 Case, 25Vdc, ±30ppm/°C, 1.9pF, ±0.05pF, ACCU-P, ø7T/R 5k"
KYOCERA AVX04023J1R8BBSTR
0402 1.8 pF 25 V ±0.1 pF Tolerance SMT Thin-Film RF/Microwave Capacitor
KYOCERA AVX04023J1R8PBSTR
CAP THIN FILM 1.8PF 25V 0402 / 1.8 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
KYOCERA AVX06035J1R8BBSTR
Cap Silicon 1.8pF 50V 0±30ppm/C 0.1pF SMD 0603 125C Automotive T/R
KYOCERA AVX04023J1R7PBSTR
Cap Ceramic 1.7pF 25V C0G 0.02pF SMD 0402 125°C T/R

Descriptions

Descriptions of KYOCERA AVX 02013J1R8ABSTR provided by its distributors.

0201 1.8 pF 25 V ±0.05 pF Tolerance Accu-P Thin Film RF Microwave Capacitor
Cap Silicon 1.8pF 25V 0±30ppm/C 0.05pF SMD 0201 125C Automotive T/R
Film Capacitor, Silicon Dioxide And Oxynitride, 25V, 2.7778% +Tol, 2.7778% -Tol, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0201
CAPACITOR, ACCU-P, 0201, 25V, 1.8PF; Capacitance:1.8pF; Capacitance Tolerance:± 0.05pF; Voltage Rating:25V; Capacitor Case Style:0201; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); Capacitor Mounting:SMD; External Depth:0.325mm; External Length / Height:0.225mm; External Width:0.6mm; No. of Pins:2; Package / Case:0201; Series:Accu-p; Termination Type:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 02013J1R8ABSTR/500
  • 02013J1R8ABSTR/5K
  • 02013J1R8ABSTR500
  • 02013J1R8ABSTR5K
  • 02013J1R8ABSTR\500
  • 02013J1R8ABSTR\5K
  • 02013J1R8ABSTR\\500
  • 02013J1R8ABSTR\\5K
  • 02013J1R8ABSTR\\\\\\\\500
  • 02013J1R8ABSTR\\\\\\\\5K