Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kycon KUSBX-SLAS1N-W30

30V(AC) USB-A (USB TYPE-A) USB 2.0 1 4 plug vertical mounting,Through hole mounting 19.3mm(height)
$ 0.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kycon KUSBX-SLAS1N-W30.

Sager Electronics

Datasheet1 page6 years ago
Datasheet1 page12 years ago

Inventory History

3 month trend:
-11.88%

Alternate Parts

Price @ 1000
$ 0.884
$ 0.626
$ 0.626
Stock
774
121,811
121,811
Authorized Distributors
3
6
6
Connector Type
Receptacle, USB
Receptacle, USB
Receptacle, USB
Gender
Female
Female
Female
Number of Ports
1
1
1
Number of Contacts
4
4
4
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Current Rating
-
1 A
1 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
Amphenol Communications SolutionsUE27BC5413H
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Conn USB Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Tray
30V(AC) USB-B (USB TYPE-B) 1 4 plug horizontal mounting,Through hole mounting

Descriptions

Descriptions of Kycon KUSBX-SLAS1N-W30 provided by its distributors.

30V(AC) USB-A (USB TYPE-A) USB 2.0 1 4 plug vertical mounting,Through hole mounting 19.3mm(height)
USB Connectors USB A-TY PG SMT SHDD W/TH SHD 1.35MM BLK
USB Type A Receptacle, FLAG STYLE RT, WHT 30u
VERT SLIM PROFILE USB A-TYPE WHITE
USB A-TYPE RECEPTACLE SLIM UPRIG

Manufacturer Aliases

Kycon has several brands around the world that distributors may use as alternate names. Kycon may also be known as the following names:

  • KYCON INC
  • KYC
  • KYCO
  • KYCON CABLE & CONNECTOR
  • KYCON CABLE & CONNECTOR INC
  • KCON
  • KYCON CONNECTORS
  • KYCON (Strategic)