Kycon KUSBX-BS1N-W

USB-B Connector, 30V AC, 4-Pin Plug, Horizontal Mount, TH
$ 0.731
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kycon KUSBX-BS1N-W.

IHS

Datasheet1 page13 years ago

Toby Electronics

Sager Electronics

Mouser

Inventory History

3 month trend:
-13.95%

CAD Models

Download Kycon KUSBX-BS1N-W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.731
$ 0.708
$ 0.708
Stock
36,686
29,085
29,085
Authorized Distributors
6
6
6
Connector Type
Receptacle, USB
Receptacle, USB
Receptacle, USB
Gender
Female
Female
Female
Number of Ports
1
1
1
Number of Contacts
4
4
4
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Current Rating
1 A
1 A
1 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-09-09
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol Communications SolutionsUE27BC5413H
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
USB-A Plug, 30V AC, 1-4 Pos, Horizontal Mount, TH
Conn USB Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port
USB-A Plug, 30V AC, 1-4 Pos, Horizontal Mount, TH
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle

Descriptions

Descriptions of Kycon KUSBX-BS1N-W provided by its distributors.

USB-B Connector, 30V AC, 4-Pin Plug, Horizontal Mount, TH
KUSBX-BS1N-x Kycon Right Angle USB Type B Single Port Socket
USB Connectors B TYPE RECEPTALCE WHITE
USB Type B,Receptacle, WHT 30u
CONN RCPT USB2.0 TYPEB 4POS R/A

Manufacturer Aliases

Kycon has several brands around the world that distributors may use as alternate names. Kycon may also be known as the following names:

  • KYCON INC
  • KYC
  • KYCO
  • KYCON CABLE & CONNECTOR
  • KYCON CABLE & CONNECTOR INC
  • KCON
  • KYCON CONNECTORS
  • KYCON (Strategic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • KUSBX-BS-1-N-W