Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 48204-0001

USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
$ 0.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 48204-0001.

Sager Electronics

Datasheet1 page10 years ago
Datasheet2 pages13 years ago
Datasheet2 pages4 years ago

HQonline

Molex

Farnell

Master Electronics

Inventory History

3 month trend:
-3.17%

CAD Models

Download Molex 48204-0001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-27
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2014-09-01
LTD Date2014-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Micro USB 2.0 Type AB RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Micro-USB T/R
Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Micro-USB T/R
Amphenol Communications Solutions10118193-0001LF
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle, Horizontal
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Amphenol Communications SolutionsUE27BC5413H
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Conn USB Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Tray

Descriptions

Descriptions of Molex 48204-0001 provided by its distributors.

USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
USB Connector, Receptacle, USB 2.0, USB Type A, 4 Ways, Gold, THT, Right Angle, Phosphor Bronze
Conn USB 2.0 Type A RCP 4 POS 2mm Solder RA Thru-Hole 4 Terminal 1 Port Frame
CONN.; DATA; USB; RECEPT.; SHIELDED; RT. ANGLE; REVERSE MOUNT; GOLD PLATING
USB CONN, 2.0 TYPE A, R/A RCPT, 4POS, TH; USB Connector Type: USB Type A; USB Standard: USB 2.0; Gender: Receptacle; No. of Positions: 4Ways; Connector Mounting: Thr; Available until stocks are exhausted Alternative available
Universal Serial Bus (USB) Shielded I/O Receptacle, Type A Upright Right-Angle, Reverse Type, Solder Tail Length 2.90mm, 3.70mm Beveled Metal Pins, PCB Thickness 1.60mm, 0.76µm Gold (Au) Plating, Lead-Free
USB Connector Type = USB-A / USB Standard = 2.0 / Gender = Socket / Ports = 1 / Positions = 4 / Mounting Type = SMD / Orientation = Straight / Termination Type = Soldering / Contact Material = Phosphor Bronze / Contact Plating = Gold / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0482040001
  • 48204-0001.
  • 48204-0001..
  • 482040001
  • NT501-5121