
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Utech Electronics | KMDGX-6SG/P-S4N | 0 | 10K | Tray | 16h | |||||||
| Sager Electronics | KMDGX-6SG/P-S4N | 0 | 6K | Tray | ||||||||
| Toby Electronics | KMDGX-6SGP-S4N | 0 | 10K | >1wk | ||||||||
| Mouser | 806-KMDGX-6SGP-S4N | 7,011 | 1 | Tray | ||||||||
| AAA CHIPS | KMDGX-6SG/P-S4N | 1,841 | 19h |
Download Kycon KMDGX-6SG/P-S4N symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Kycon KMDGX-6SG/P-S4N provided by its distributors.
Kycon has several brands around the world that distributors may use as alternate names. Kycon may also be known as the following names: