TE Connectivity 641294-2

Connector Accessory, 0.05in Min Cable Dia, 0.115in Max Cable Dia, Contact, Phosphor Bronze
$ 0.966
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 641294-2.

TE Connectivity

Datasheet10 pages1 year ago
Technical Drawing1 page15 years ago
Datasheet12 pages15 years ago
Datasheet7 pages15 years ago
Datasheet100 pages18 years ago
Datasheet8 pages27 years ago

element14 APAC

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-64.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Board Connector, 6 Contact(s), 1 Row(s), Female, 0.155 inch Pitch, Crimp Terminal, Locking
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 6 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
TE Connectivity3-640433-6
Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount
TE Connectivity3-640430-6
Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity3-640595-6
Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity 641294-2 provided by its distributors.

Connector Accessory, 0.05in Min Cable Dia, 0.115in Max Cable Dia, Contact, Phosphor Bronze
Rectangular Connector Contacts; 641294-2; TE CONNECTIVITY; Gold, Nickel; Crimp; 18 AWG; 26 AWG
Rectangular Power Contact, AMP MR Series, Gold Plated Contacts, Phosphor Bronze, Socket, Crimp
Product Range:Mr Series; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Min:26Awg; Wire Size Awg Max:18Awg Rohs Compliant: Yes |Amp Te Connectivity 641294-2.
MR RECPT 26-18 AUNI/AUPHBZ Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Gold Flash Wire Size: 26 – 18 AWG Operating Voltage: 250 VAC Gold (Au) Socket Gold Flash 26 – 18 AWG | Connector Contact | Part Number: 641294-2 | Internal Number: 641294-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 641294-2.