Kycon KMDGX-5S-AS

Circular Din Connectors Mini-din Panel Mnt 5 P Snap&lock 600 W
$ 0.937
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kycon KMDGX-5S-AS.

IHS

Datasheet1 page12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.937
$ 0.872
Stock
248
17,570
Authorized Distributors
3
6
Gender
Female
Female
Number of Positions
5
5
Mount
-
Through Hole
Termination
-
Solder
Fastening Type
-
-
Orientation
-
Right Angle
Contact Plating
-
Gold
Voltage Rating
-
-
Current Rating
2 A
2 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-08-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Kycon KMDGX-5S-AS provided by its distributors.

Circular DIN Connectors MINI-DIN PANEL MNT 5 P SNAP&LOCK 600 W
Female Sockets,Push-Pull,Receptacle 5pin Polybutylene Terephthalate (PBT) 2A
Mini-RT Side&BACK Shield 5P Gold Plated
CONN RCPT FMALE MINI DIN 5P SLDR

Manufacturer Aliases

Kycon has several brands around the world that distributors may use as alternate names. Kycon may also be known as the following names:

  • KYCON INC
  • KYC
  • KYCO
  • KYCON CABLE & CONNECTOR
  • KYCON CABLE & CONNECTOR INC
  • KCON
  • KYCON CONNECTORS
  • KYCON (Strategic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • KMDGX5S-AS