Kycon GMX-SMT2-S6-88

Modular Connectors / Ethernet Connectors 8P8C R/A SMT SHIELD LOPRO BLK W/POST
$ 1.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kycon GMX-SMT2-S6-88.

IHS

Datasheet1 page12 years ago

X-ON

Mouser

Alternate Parts

Price @ 1000
$ 1.425
$ 1.739
Stock
1
1,244
Authorized Distributors
2
2
Gender
Female
Female
Number of Positions
8
8
Mount
-
-
Termination
SMD/SMT
-
Orientation
-
-
Contact Plating
Nickel
-
Housing Material
Thermoplastic
-
Contact Material
Bronze
-
Color
Black
Black

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-03-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Modular Connectors / Ethernet Connectors 8P8C R/A SMT BLACK LOW PROFILE
Modular Jack, Cat5e, Right-Angle, True Surface Mount, 8/8, Shielded, 13" Reel

Descriptions

Descriptions of Kycon GMX-SMT2-S6-88 provided by its distributors.

Modular Connectors / Ethernet Connectors 8P8C R/A SMT SHIELD LOPRO BLK W/POST
RJ Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
FL/SMT, Low/Prof, RT 8P8C, SMTPOS. POSTS TOP/Side
FL/SMT M/JK L/PRF RT< 8P8C SMT S

Manufacturer Aliases

Kycon has several brands around the world that distributors may use as alternate names. Kycon may also be known as the following names:

  • KYCON INC
  • KYC
  • KYCO
  • KYCON CABLE & CONNECTOR
  • KYCON CABLE & CONNECTOR INC
  • KCON
  • KYCON CONNECTORS
  • KYCON (Strategic)