Kycon GMX-SMT2-N-64-50

Modular Connectors / Ethernet Connectors 6P4C R/A SMT BLACK LOPRO W/LCK POST 50u
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kycon GMX-SMT2-N-64-50.

IHS

Datasheet1 page12 years ago

X-ON

Mouser

Alternate Parts

Price @ 1000
$ 1.17
$ 0.916
Stock
1
1,037
Authorized Distributors
2
2
Gender
Female
Female
Number of Positions
4
4
Mount
-
-
Termination
SMD/SMT
SMD/SMT
Orientation
-
-
Contact Plating
Nickel
Nickel
Housing Material
Thermoplastic
Thermoplastic
Contact Material
-
Bronze
Color
Black
Black

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Modular Jack, Right Angle, Low Profile, SMT, 6/6 | CONN MOD JACK 6P6C R/A UNSHLD
RJ Connector, 6 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Surface Mount
TE Connectivity5555077-1
Modular Conn/Ethernet Conn 6/6 SMT LO PRO R/A

Descriptions

Descriptions of Kycon GMX-SMT2-N-64-50 provided by its distributors.

Modular Connectors / Ethernet Connectors 6P4C R/A SMT BLACK LOPRO W/LCK POST 50u
RJ Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Jack
Modjack, FL/SMT, Low/Prof, RT,6P4C, BLK 50u

Manufacturer Aliases

Kycon has several brands around the world that distributors may use as alternate names. Kycon may also be known as the following names:

  • KYCON INC
  • KYC
  • KYCO
  • KYCON CABLE & CONNECTOR
  • KYCON CABLE & CONNECTOR INC
  • KCON
  • KYCON CONNECTORS
  • KYCON (Strategic)