KSS AP-1316

Cable holder Temperature range: -15 ... +65 °C Colour: Black Material: Polyamide 6.6
$ 0.248
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KSS AP-1316.

TME

Datasheet1 page15 years ago

Inventory History

3 month trend:
-4.13%

Related Parts

PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
HellermannTytonT50R0M4
HellermannTyton T50R0M4 Cable Tie, Standard, 8"L, 50lb, PA66, Black, 1000/Pkg, T-Series
HellermannTytonT18L0M4
T18L CABLE TIE 18LB. 8.0 inch MAX. BUN. DIA. 2.17 inch PA66 BLACK PACKAGE QUANTITY OF 1000
HellermannTytonT18R0M4
HellermannTyton Cable Tie; Black; Nylon 6.6; 4" Length; 0.9" Bundle Diameter; 1000 ct.

Descriptions

Descriptions of KSS AP-1316 provided by its distributors.

Cable holder Temperature range: -15 ... +65 °C Colour: Black Material: Polyamide 6.6

Manufacturer Aliases

KSS has several brands around the world that distributors may use as alternate names. KSS may also be known as the following names:

  • KSS ELECTRONICS
  • KAI SUH SUH
  • KSS(KAI SUH SUH ENTERPRISE)
  • KAI SUH SUH ENTERPRISE
  • KAI SUH SUH ENTERPRISES
  • KAI SUH
  • KSS WIRING
  • AMERICAN KSS INC