Kroy 2558143

Label Tape Cartridge, Black on Yellow, Vinyl, 1" X 40 Ft, K Series
$ 42.17
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)255814301Bulk
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for Kroy 2558143.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago
Datasheet1 page20 years ago

Related Parts

TE Connectivity13032
Self-Adhesive Black on Yellow Danger Vinyl Strip
TE Connectivity13025
Self Adhesive Black on Yellow 220V Vinyl
TE Connectivity13024
LABEL, 230V, CARD OF 10; Label Type:Self Adhesive; Label Height:19mm; Label Width:19mm; Label Diameter:-; Label Material:Vinyl; Label Colour:Black on Yellow; Pack Quantity:10; Product Range:-; Label Legend:230V; Label Di
TE Connectivity13028
Self-Adhesive Black on Yellow 240VAC Vinyl
TE Connectivity13023
Self Adhesive Black on Yellow 110V Vinyl
TE Connectivity13031
LABEL, BEWARE STATIC, CARD OF 5; Label Type: Self Adhesive; Label Height: 33mm; Label Width: 40mm; Label Diameter: -; Label Material: Vinyl; Label Colour: Black on Yellow; Pack Quantity: 5; Product Range: -; Label Legend: Beware;

Descriptions

Descriptions of Kroy 2558143 provided by its distributors.

LABEL TAPE CARTRIDGE, BLACK ON YELLOW, VINYL, 1" X 40 FT, K SERIES
TAPE, BLACK/YELLOW, 25MM, 12M; Colour:Black; Material:Vinyl; Width, Tape:25mm; Background Colour:Yellow; Tape Length:12m
Label Printer Tape Cartridge; Tape Width:25.4Mm; Tape Material:Cast Vinyl; For Use With:Kroy K2500, K3000Pc, K4100 & K5100 Printer Models; Product Range:K Series; Body Material:Cast Vinyl; Colour:Black/Yellow; External Width:1" Rohs Compliant: Yes |Kroy 2558143

Manufacturer Aliases

Kroy has several brands around the world that distributors may use as alternate names. Kroy may also be known as the following names:

  • Kroy Inc
  • KROY LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2558143.