Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 13024

Label, 230V, Card Of 10; |Te Connectivity 13024
$ 2.47
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 13024.

element14 APAC

Datasheet11 pages23 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

TE Connectivity13025
Label, 240V, Card Of 10; |Te Connectivity 13025
TE Connectivity13028
Self-Adhesive Black on Yellow 240VAC Vinyl
TE Connectivity13023
Label, 110V, Card Of 10; |Te Connectivity 13023

Descriptions

Descriptions of TE Connectivity 13024 provided by its distributors.

Label, 230V, Card Of 10; |Te Connectivity 13024
LABEL, 230V, CARD OF 10; Label Type: Self Adhesive; Label Height: 19mm; Label Width: 19mm; Label Diameter: -; Label Material: Vinyl; Label Colour: Black on Yellow; Pack Quantity: 10; Product Range: -; Label Legend: 230V; Label Di

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty