KOA Speer WK73S2HTTER510F

WK73S FIXED RESISTOR Wide 2010 (5025Metric) 1020 Chip Resistor ±1% ±100ppm/C 510mOhm 1W
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer WK73S2HTTER510F.

IHS

Datasheet2 pages3 years ago

Inventory History

3 month trend:
-1.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 2010 0.51 Ohm 1% 1W ±100ppm/C Pad SMD T/R
TE Connectivity / AMP4-1622824-2
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.51ohm, 0.7141V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
TE Connectivity / AMP9-1622824-1
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.51ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res Thick Film 1210 0.51 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Punched Paper T/R
PanasonicERJ-B2BFR51V
Res Thick Film 0612 0.51 Ohm 1% 1W ±100ppm/°C Molded Wide Terminal SMD Punched Carrier T/R
Res Thick Film 2010 0.51 Ohm 1% 1W 100ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of KOA Speer WK73S2HTTER510F provided by its distributors.

WK73S FIXED RESISTOR Wide 2010 (5025Metric) 1020 Chip Resistor ±1% ±100ppm/C 510mOhm 1W
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.51ohm, 0.714V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020
RES 510M OHM 1% 1W 2010
510m¦¸ ¡À1% 1W ¡À100ppm/¡æ 1020 2.5mm*5mm*700¦Ìm
RES 510 MOHM 1% 1W 2010
WIDE ELECTRODE FC 1020 1% 1W
WIDE ELEC 1020 1% 1W 0.51R
.51 OHM 1% 1W

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • WK73S2HTTER510F.