KOA Speer WK73S2BTTD7R50F

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.5ohm, 2.3717V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer WK73S2BTTD7R50F.

IHS

Datasheet2 pages3 years ago

Inventory History

3 month trend:
-4.42%

Alternate Parts

Price @ 1000
$ 0.059
$ 0.18
Stock
46,531
21,892
Authorized Distributors
3
6
Resistance
7.5 Ω
7.5 Ω
Case/Package
0612
0612
Tolerance
1 %
1 %
Power Rating
750 mW
1 W
Composition
-
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-B2BF7R5V
Res Thick Film 0612 7.5 Ohm 1% 1W ±100ppm/°C Molded Wide Terminal SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 6.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612

Descriptions

Descriptions of KOA Speer WK73S2BTTD7R50F provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.5ohm, 2.3717V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612
Wide 1206 (3216Metric) 0612 FIXED RESISTOR WK73S 0.063Lx0.126W 1.60mmx3.20mm 0.75W 3/4W 7.5Ohm ±100ppm/C
RES 7.5 OHM 1% 3/4W 1206
7.5¦¸ ¡À1% 750mW ¡À100ppm/¡æ 0612 1.6mm*3.2mm*700¦Ìm
WIDE ELEC 0612 1% 7.5R
7.5 OHM 1.5W 1%

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR