KOA Speer WK73R2JTTE8200F

Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218
$ 0.131
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer WK73R2JTTE8200F.

IHS

Datasheet2 pages3 years ago

KOA Speer SCT

Alternate Parts

Price @ 1000
$ 0.131
$ 0.135
$ 0.135
Stock
1
26,580
26,580
Authorized Distributors
1
3
3
Resistance
820 Ω
820 Ω
820 Ω
Case/Package
1218
1208
1208
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-04-24
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC2010FK-07820RL
Res Thick Film 2010 820 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRC2512FK-07820RL
1W Thick Film Resistors ±100ppm/℃ ±1% 820Ω 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-U12F8200U
Res Thick Film 1812 820 Ohm 1% 0.75W(3/4W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Thick Film 1210 820 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Res General Purpose Thick Film 2010 820 Ohm 1% 3/4W ±100ppm/°C Molded Emboss T/R
PanasonicERJ-1TNF8200U
Res Thick Film 2512 820 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of KOA Speer WK73R2JTTE8200F provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218
RES 820 OHM 1% 1W 1812
wide terminal type flat chip resistors, 1218, RoHS
KOA Speer SCT

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR