KOA Speer WK73R2JTTE560J

Wide 1812 (4532METRIC) 1218 Fixed Resistor WK73R 0.122LX0.181W 3.10MMX4.60MM 1W 56 Ohm ±100PPM/C
$ 0.08
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer WK73R2JTTE560J.

IHS

Datasheet2 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.08
$ 0.069
Stock
1
206,360
Authorized Distributors
1
5
Resistance
56 Ω
56 Ω
Case/Package
1218
1218
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
-
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC2010JK-0756RL
Res Thick Film 2010 56 Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRC1218JK-0756RL
Res Thick Film 1218 56 Ohm 5% 1W ±100ppm/C Wide Terminal SMD T/R
Yageo GroupRC2512JK-0756RL
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 56Ω 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1TYJ560U
Res Thick Film 2512 56 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 56ohm, 500V, 5% +/-Tol, Surface Mount, 2512
PanasonicERJ-12ZYJ560U
Res Thick Film 2010 56 Ohm 5% 0.75W ±200ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of KOA Speer WK73R2JTTE560J provided by its distributors.

Wide 1812 (4532Metric) 1218 FIXED RESISTOR WK73R 0.122Lx0.181W 3.10mmx4.60mm 1W 56Ohm ±100ppm/C
Fixed Resistor, Metal Glaze/thick Film, 1W, 56ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218
RES 56 OHM 5% 1W 1812

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR