KOA Speer WK73R2JTTE4702F

Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218
$ 0.087
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer WK73R2JTTE4702F.

IHS

Datasheet2 pages3 years ago

KOA Speer SCT

Alternate Parts

Price @ 1000
$ 0.087
$ 0.128
Stock
1
182,248
Authorized Distributors
0
6
Resistance
47 kΩ
47 kΩ
Case/Package
1218
1218
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
-
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC2010FK-0747KL
Res Thick Film 2010 47K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRC2512FK-0747KL
Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res Thick Film 1210 47K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-12SF4702U
Res Thick Film 2010 47K Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
TE Connectivity / AMP1622754-1
Fixed Resistor, Thin Film, 0.75W, 47000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 1W, 47000ohm, 500V, 1% +/-Tol, Surface Mount, 2512

Descriptions

Descriptions of KOA Speer WK73R2JTTE4702F provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218
RES 47K OHM 1% 1W 1812
wide terminal type flat chip resistors, 1218, RoHS
KOA Speer SCT
WIDE ELECTRODE FC 1218 1% 1W

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR