KOA Speer WK73R2JTTE22R0F

WK73R FIXED RESISTOR Wide 1812 (4532Metric) 1218 Chip Resistor ±1% ±100ppm/C 22Ohm 1W
$ 0.087
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer WK73R2JTTE22R0F.

IHS

Datasheet2 pages3 years ago

KOA Speer SCT

Inventory History

3 month trend:
Restocked

CAD Models

Download KOA Speer WK73R2JTTE22R0F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.087
$ 0.11
$ 0.11
Stock
6,179
101,596
101,596
Authorized Distributors
1
6
6
Resistance
22 Ω
22 Ω
22 Ω
Case/Package
1218
1218
1218
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-04-24
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC2512FK-0722RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 22Ω 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2010FK-0722RL
750mW Thick Film Resistors 200V ±100ppm/℃ ±1% 22Ω 2010 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 22 Ohm 1% 1W ±100ppm/°C Molded SMD Blister T/R
PanasonicERJ12SF22R0U
Res Thick Film 2010 22 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 22 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1218FK-0722RL
Res Thick Film 1218 22 Ohm 1% 1W ±100ppm/C Epoxy Wide Terminal SMD T/R

Descriptions

Descriptions of KOA Speer WK73R2JTTE22R0F provided by its distributors.

WK73R FIXED RESISTOR Wide 1812 (4532Metric) 1218 Chip Resistor ±1% ±100ppm/C 22Ohm 1W
Fixed Resistor, Metal Glaze/thick Film, 1W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218
Thick Film Resistors - SMD 1W, 22ohm, 1%
wide terminal type flat chip resistors, 1218, RoHS
KOA Speer SCT
22¦¸ ¡À1% 1W ¡À100ppm/¡æ 1218 3.1mm*4.6mm*700¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR