KOA Speer WK73R2JTTE101J

WK73R FIXED RESISTOR Wide 1812 (4532Metric) 1218 Chip Resistor ±5% ±100ppm/C 100Ohm 1W
$ 0.08
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer WK73R2JTTE101J.

IHS

Datasheet2 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.08
$ 0.065
Stock
1
141,200
Authorized Distributors
0
6
Resistance
100 Ω
100 Ω
Case/Package
1218
1218
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
-
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-04-24
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

TE ConnectivityCRGH2010J100R
RES SMD 100 OHM 5% 1W 2010 / 100 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Thick Film
TE ConnectivityCRGH2010J100R
RES SMD 100 OHM 5% 1W 2010 / 100 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Thick Film
Yageo GroupRC1218JK-07100RL
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 100Ω 1218 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2010JK-07100RL
750mW Thick Film Resistors 200V ±100ppm/℃ ±5% 100Ω 2010 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Film, 1W, 100ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 100ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of KOA Speer WK73R2JTTE101J provided by its distributors.

WK73R FIXED RESISTOR Wide 1812 (4532Metric) 1218 Chip Resistor ±5% ±100ppm/C 100Ohm 1W
Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218
RES 100 OHM 5% 1W 1812

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • WK73R2JTTE 101J