KOA Speer WK73R2HTTE20R0F

Res Thick Film 1020 20 Ohm 1% 1W ±100ppm/C Wide Terminal SMD Automotive T/R
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer WK73R2HTTE20R0F.

IHS

Datasheet2 pages2 years ago

KOA Speer SCT

Inventory History

3 month trend:
-35.37%

Alternate Parts

Price @ 1000
$ 0.102
$ 0.466
Stock
8,020
75,786
Authorized Distributors
3
5
Resistance
20 Ω
20 Ω
Case/Package
1020
1020
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
-
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 20ohm, 400V, 1% +/-Tol, Surface Mount, 2010
1W Thick Film Resistors ±100ppm/℃ ±1% 20Ω 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512FK-0720RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 20Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 20 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2010 20 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1210 20 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of KOA Speer WK73R2HTTE20R0F provided by its distributors.

Res Thick Film 1020 20 Ohm 1% 1W ±100ppm/C Wide Terminal SMD Automotive T/R
WK73R FIXED RESISTOR Wide 2010 (5025Metric) 1020 Chip Resistor ±1% ±100ppm/C 20Ohm 1W
Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020
wide terminal type flat chip resistors, 1020, RoHS
KOA Speer SCT
20¦¸ ¡À1% 1W ¡À100ppm/¡æ 1020 2.5mm*5mm*700¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR