KOA Speer WK73R2HTTE1600F

Fixed Resistor, Metal Glaze/thick Film, 1W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer WK73R2HTTE1600F.

IHS

Datasheet2 pages2 years ago

Farnell

KOA Speer SCT

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.095
$ 0.662
Stock
6,228
39,840
Authorized Distributors
2
5
Resistance
160 Ω
160 Ω
Case/Package
1020
1020
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
-
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-U12F1600U
Res Thick Film 1812 160 Ohm 1% 0.75W(3/4W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Yageo GroupRC2512FK-07160RL
Res Thick Film 2512 160 Ohm 1% 1W ±100ppm/C Pad SMD T/R
Yageo GroupRC2010FK-07160RL
Res Thick Film 2010 160 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
PanasonicERJ-12SF1600U
Res Thick Film 2010 160 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-U1TF1600U
Res Thick Film 2512 160 Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 150ohm, 400V, 1% +/-Tol, Surface Mount, 2010

Descriptions

Descriptions of KOA Speer WK73R2HTTE1600F provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 1W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020
Res, 160R, 1%, 1W, 1020 Rohs Compliant: Yes |Koa WK73R2HTTE1600F
Thick Film Resistors - SMD 1W, 160ohm, 1%
Wide 2010 (5025Metric) 1020 FIXED RESISTOR WK73R 0.098Lx0.197W 2.50mmx5.00mm 1W 160Ohm ±100ppm/C
wide terminal type flat chip resistors, 1020, RoHS
KOA Speer SCT
160¦¸ ¡À1% 1W ¡À100ppm/¡æ 1020 2.5mm*5mm*700¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR