KOA Speer WK73R2BTTD36R0F

WK73R FIXED RESISTOR Wide 1206 (3216Metric) 0612 Chip Resistor ±1% ±100ppm/C 36Ohm 1W
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer WK73R2BTTD36R0F.

IHS

Datasheet2 pages2 years ago

KOA Speer SCT

Alternate Parts

Price @ 1000
$ 0.038
$ 0.07
Stock
7,376
12,550
Authorized Distributors
1
2
Resistance
36 Ω
36 Ω
Case/Package
0612
0612
Tolerance
1 %
1 %
Power Rating
750 mW
1 W
Composition
-
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 1W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612
Fixed Resistor, Metal Glaze/thick Film, 1W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612
Res Thick Film 0612 39 Ohm 5% 0.75W(3/4W) ±200ppm/C Wide Terminal SMD Automotive T/R

Descriptions

Descriptions of KOA Speer WK73R2BTTD36R0F provided by its distributors.

WK73R FIXED RESISTOR Wide 1206 (3216Metric) 0612 Chip Resistor ±1% ±100ppm/C 36Ohm 1W
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 36ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612
Thick Film Resistors - SMD 36 Ohms 0.75W 1% Tol. 100 PPM
wide terminal type flat chip resistors, 0612, RoHS
KOA Speer SCT
36¦¸ ¡À1% 1W ¡À100ppm/¡æ 0612 1.6mm*3.2mm*700¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • WK73R2BTTD 36R0F