KOA Speer WK73R2BTTD3603F

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer WK73R2BTTD3603F.

IHS

Datasheet2 pages2 years ago

KOA Speer SCT

CAD Models

Download KOA Speer WK73R2BTTD3603F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.299
Stock
1
34,600
Authorized Distributors
1
5
Resistance
360 kΩ
360 kΩ
Case/Package
0612
0612
Tolerance
1 %
1 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of KOA Speer WK73R2BTTD3603F provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612
RES 360K OHM 1% 3/4W 1206
wide terminal type flat chip resistors, 0612, RoHS
KOA Speer SCT
WIDE ELEC 0612 1% 360K
360K OHM 1.5W 1%

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR