KOA Speer WK73R2BTTD12R0F

Res Thick Film 0612 12 Ohm 1% 0.75W(3/4W) ±100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer WK73R2BTTD12R0F.

IHS

Datasheet2 pages2 years ago

KOA Speer SCT

Alternate Parts

Price @ 1000
$ 0.038
$ 0.07
Stock
1
17,183
Authorized Distributors
2
4
Resistance
12 Ω
12 Ω
Case/Package
0612
0612
Tolerance
1 %
1 %
Power Rating
750 mW
1 W
Composition
-
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of KOA Speer WK73R2BTTD12R0F provided by its distributors.

Res Thick Film 0612 12 Ohm 1% 0.75W(3/4W) ±100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612
wide terminal type flat chip resistors, 0612, RoHS
KOA Speer SCT
12¦¸ ¡À1% 1W ¡À100ppm/¡æ 0612 1.6mm*3.2mm*700¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR