KOA Speer TMC1DC226KLRH

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412
Obsolete

Price and Stock

DistributorSKUMinPkg
QuestTMC1DC226KLRH135
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer TMC1DC226KLRH.

IHS

Datasheet2 pages21 years ago

Alternate Parts

Price @ 1000
$ 0.197
Stock
135
600,506
Authorized Distributors
0
6
Capacitance
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Case/Package
2412
2312
Voltage Rating (DC)
20 V
20 V
Tolerance
-
10 %
ESR (Equivalent Series Resistance)
-
1.1 Ω
Leakage Current
4.4 µA
4.4 µA
Dissipation Factor
-
6 %

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2000-12-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of KOA Speer TMC1DC226KLRH provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR