KOA Speer SR732BTTE2R00F

Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 2ohm, 1V, 1% +/-Tol, Surface Mount, 1206
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer SR732BTTE2R00F.

IHS

Datasheet3 pages3 years ago

KOA Speer SCT

Mouser

Inventory History

3 month trend:
-1.31%

Alternate Parts

Price @ 1000
$ 0.11
$ 0.11
Stock
21,473
30,771
Authorized Distributors
2
5
Resistance
2 Ω
2 Ω
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-03-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Resistor Thick Film 1206 2 Ohm 1% 1/4W 100ppm/C Molded SMD Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 2ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 2 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 2.2 Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 1.96ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 2.15ohm, 200V, 1% +/-Tol, Surface Mount, 1206

Descriptions

Descriptions of KOA Speer SR732BTTE2R00F provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 2ohm, 1V, 1% +/-Tol, Surface Mount, 1206
1206 1/4WATT Lo-ohm Thick Film Current Sense Resistors 2.0ohms 1% 100PPM
Thick Film Current Sense Resistor, 1206, RoHS
KOA Speer SCT
FIXED RESISTOR Chip Resistor 1% 100ppm/C 2Ohm 330mW

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR