KOA Speer SR732ATTD5R10F

Res Thick Film 0805 5.1 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer SR732ATTD5R10F.

IHS

Datasheet3 pages3 years ago

Farnell

KOA Speer SCT

Inventory History

3 month trend:
-12.40%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-12-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 4.99ohm, 1.5796V, 1% +/-Tol, Surface Mount, 0805
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 5.11ohm, 1.5985V, 1% +/-Tol, Surface Mount, 0805
PanasonicERJ6BQF5R1V
Res Thick Film 0805 5.1 Ohm 1% 0.33W(1/3W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 5.1ohm, 400V, 1% +/-Tol, Surface Mount, 0805
PanasonicERJ6BQF4R7V
Res Thick Film 0805 4.7 Ohm 1% 1/3W ±200ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0805FR-7W4R7L
Res Thick Film 0805 4.7 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of KOA Speer SR732ATTD5R10F provided by its distributors.

Res Thick Film 0805 5.1 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 5.1ohm, 1.5969V, 1% +/-Tol, Surface Mount, 0805
0805 1/8WATT Lo-ohm Thick Film Current Sense Resistors 5.1 OHM 1%
Thick Film Current Sense Resistor, 0805, RoHS
KOA Speer SCT
Res, 5R1, 1%, 0.33W, 0805 Rohs Compliant: Yes |Koa SR732ATTD5R10F
RESISTOR, 5.1 OHM 1% 0805 0.125W; Resistance:5.1ohm; Resistance Tolerance:± 1%; Power Rating:250mW; Voltage Rating:1.58V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805; Resistor Mounting:SMD; External Depth:0.5mm; External Length / Height:2.0mm; External Width:1.25mm; No. of Pins:2; Operating Temperature Max:150°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Package / Case:0805; Series:SR73; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Tolerance +:1%; Tolerance -:1%; Voltage Rating VDC:1.58V

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR