KOA Speer SG73S1JTTD6R80F

Fixed Resistor, Metal Glaze/thick Film, 0.2W, 6.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer SG73S1JTTD6R80F.

IHS

Datasheet3 pages2 years ago

Farnell

element14 APAC

Alternate Parts

Price @ 1000
$ 0.023
$ 0.02
Stock
1
8,316
Authorized Distributors
3
4
Resistance
6.8 Ω
6.8 Ω
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
200 mW
200 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-03-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 0603 6.8 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 6.8 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 6.8 Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0603 6.8 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 6.8ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Res Thick Film 0603 6.81 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of KOA Speer SG73S1JTTD6R80F provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.2W, 6.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Res, 6R8, 1%, 0.2W, 0603 Rohs Compliant: Yes |Koa SG73S1JTTD6R80F
RES 6.8 OHM 1% 1/5W 0603
SURGE CUR 0402 1% 6.8R

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR