KOA Speer SG73S1JTTD5102F

Fixed Resistor, Metal Glaze/thick Film, 0.2W, 51000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer SG73S1JTTD5102F.

IHS

Datasheet3 pages2 years ago

element14 APAC

Inventory History

3 month trend:
-0.91%

Alternate Parts

Price @ 1000
$ 0.019
$ 0.021
$ 0.021
Stock
21,991
98,510
98,510
Authorized Distributors
3
6
6
Resistance
51 kΩ
51 kΩ
51 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
200 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJPA3F5102V
Res Thick Film 0603 51K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJPA3F4702V
Res Thick Film 0603 47K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJPA3F5602V
Res Thick Film 0603 56K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 49.9K Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 47K Ohm 1% 1/3W ±100ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0603 56K Ohm 1% 1/3W ±100ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of KOA Speer SG73S1JTTD5102F provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.2W, 51000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR SG73S 0.063Lx0.031W 1.60mmx0.80mm 0.2W 1/5W 51kOhm ±100ppm/C
Res, 51K, 1%, 0.2W, 0603 Rohs Compliant: Yes |Koa SG73S1JTTD5102F
51K¦¸ ¡À1% 200mW ¡À100ppm/¡æ 0603 1.6mm*800¦Ìm*550¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR