KOA Speer SG73P2ETTD200J

Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 20ohm, 200V, 5% +/-Tol, Surface Mount, 1210
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer SG73P2ETTD200J.

IHS

Datasheet2 pages2 years ago

KOA Speer SCT

Inventory History

3 month trend:
-3.19%

Alternate Parts

Price @ 1000
$ 0.045
$ 0.172
Stock
17,855
5,264,237
Authorized Distributors
4
6
Resistance
20 Ω
20 Ω
Case/Package
1210
1210
Tolerance
5 %
5 %
Power Rating
500 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-14YJ200U
Res Thick Film 1210 20 Ohm 5% 1/2W ±200ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-P14J200U
Res Thick Film 1210 20 Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
CRCW Series 1210 20 Ohm ±5 % 0.5 W ±200 ppm/K Surface Mount Thick Film Resistor
Res Thick Film 1210 20 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-14YJ220U
Res Thick Film 1210 22 Ohm 5% 1/2W ±200ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 22ohm, 200V, 5% +/-Tol, Surface Mount, 1210

Descriptions

Descriptions of KOA Speer SG73P2ETTD200J provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 20ohm, 200V, 5% +/-Tol, Surface Mount, 1210
anti-surge endured pulse power thick film chip resistor, 1210, RoHS
KOA Speer SCT
SG73P FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±5% ±200ppm/C 20Ohm 0.5W 1/2W
20 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR