KOA Speer SG73P2ETTD181J

Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 180ohm, 200V, 5% +/-Tol, Surface Mount, 1210
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer SG73P2ETTD181J.

IHS

Datasheet2 pages2 years ago

KOA Speer SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.057
$ 0.173
Stock
2,770
45,859
Authorized Distributors
1
5
Resistance
180 Ω
180 Ω
Case/Package
1210
1210
Tolerance
5 %
5 %
Power Rating
500 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-04-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-14YJ181U
Res Thick Film 1210 180 Ohm 5% 1/2W ±200ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-P14J181U
Res Thick Film 1210 180 Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 180 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1210 180 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-T14J181U
Res Thick Film 1210 180 Ohm 5% 1/2W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210

Descriptions

Descriptions of KOA Speer SG73P2ETTD181J provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 180ohm, 200V, 5% +/-Tol, Surface Mount, 1210
anti-surge endured pulse power thick film chip resistor, 1210, RoHS
KOA Speer SCT
RES 180 OHM 5% 3/4W 1210
180¦¸ ¡À5% 500mW ¡À200ppm/¡æ 1210 3.2mm*2.6mm*700¦Ìm
SURGE CURR FC 1210 180R 5%
180 OHM 5% 1W

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR