KOA Speer SG73P1JTTD6800F

Res Thick Film 0603 680 Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer SG73P1JTTD6800F.

IHS

Datasheet2 pages2 years ago

Inventory History

3 month trend:
-2.97%

Alternate Parts

Price @ 1000
$ 0.022
$ 0.022
Stock
43,354
61,619
Authorized Distributors
5
6
Resistance
680 Ω
680 Ω
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
200 mW
250 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-04-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJPA3F6800V
Res Thick Film 0603 680 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 680 Ohm 1% 1/3W ±100ppm/°C Molded SMD Paper T/R
TE Connectivity / AMP2176177-9
Res High Power Thick Film 0603 680 Ohm 1% 1/5W ±100ppm/°C Molded Paper T/R
PanasonicERJPA3F6200V
Res Thick Film 0603 620 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-PA3F7320V
Res Anti-Surge Thick Film 0603 732 Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
CRCW-HP FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 620Ohm 0.25W 1/4W

Descriptions

Descriptions of KOA Speer SG73P1JTTD6800F provided by its distributors.

Res Thick Film 0603 680 Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.2W, 680ohm, 150V, 1% +/-Tol, Surface Mount, 0603
680¦¸ ¡À1% 333mW ¡À100ppm/¡æ 0603 1.6mm*800¦Ìm*550¦Ìm
RESISTOR, SURGE, 680 OHM 1% 0603; Resistance:680ohm; Resistance Tolerance:± 1%; Power Rating:125mW; Voltage Rating:50V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0603; Resistor Mounting:SMD; External Depth:0.45mm; External Length / Height:1.6mm; External Width:0.8mm; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:0603; Series:SG73P; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:200ppm/°C; Tolerance +:1%; Tolerance -:1%; Voltage Rating VDC:50V

Images

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR