KOA Speer SG73P1JTTD60R4F

Fixed Resistor, Metal Glaze/Thick Film, 0.2W, 60.4ohm, 150V, 1% +/-Tol, Surface Mount, 0603
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer SG73P1JTTD60R4F.

IHS

Datasheet2 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-24.39%

Alternate Parts

Price @ 1000
$ 0.02
$ 0.026
Stock
62,332
250,600
Authorized Distributors
5
6
Resistance
60.4 Ω
60.4 Ω
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
200 mW
250 mW
Composition
-
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of KOA Speer SG73P1JTTD60R4F provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.2W, 60.4ohm, 150V, 1% +/-Tol, Surface Mount, 0603
SG73P 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 60.4Ohm 0.333W 1/3W
RES 60.4 OHM 1% 1/3W 0603
60.4¦¸ ¡À1% 333mW ¡À100ppm/¡æ 0603 1.6mm*800¦Ìm*550¦Ìm
60.4 OHM 1% 1/5W 100PPM
SURGE CUR FC 0603 1% 60R
KOA SG73P1JTTD60R4F 贴片电阻
60.4 OHM .33W 1%

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR