KOA Speer SG73P1JTTD5100F

Fixed Resistor, Metal Glaze/Thick Film, 0.2W, 510ohm, 150V, 1% +/-Tol, Surface Mount, 0603
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer SG73P1JTTD5100F.

IHS

Datasheet2 pages2 years ago

Arrow Electronics

Inventory History

3 month trend:
-5.48%

CAD Models

Download KOA Speer SG73P1JTTD5100F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.022
$ 0.022
Stock
28,139
102,017
102,017
Authorized Distributors
5
6
6
Resistance
510 Ω
510 Ω
510 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
200 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJPA3F5100V
Res Thick Film 0603 510 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJPA3F4700V
Res Thick Film 0603 470 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJPA3F5600V
Res Thick Film 0603 560 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 470 Ohm 1% 1/3W ±100ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0603 470 Ohm 1% 0.25W(1/4W) ±100ppm/°C Epoxy Resin Pad SMD Automotive T/R
Res Thick Film 0603 560 Ohm 1% 1/3W ±100ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of KOA Speer SG73P1JTTD5100F provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.2W, 510ohm, 150V, 1% +/-Tol, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR SG73P 0.063Lx0.031W 1.60mmx0.80mm 0.333W 1/3W 510Ohm ±100ppm/C
510¦¸ ¡À1% 333mW ¡À100ppm/¡æ 0603 1.6mm*800¦Ìm*550¦Ìm
RESISTOR, SURGE, 510 OHM 1% 0603; Resistance:510ohm; Resistance Tolerance:± 1%; Power Rating:125mW; Voltage Rating:50V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0603; Resistor Mounting:SMD; External Depth:0.45mm; External Length / Height:1.6mm; External Width:0.8mm; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:0603; Series:SG73P; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:200ppm/°C; Tolerance +:1%; Tolerance -:1%; Voltage Rating VDC:50V

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR