KOA Speer SG73P1JTTD47R0F

Res Thick Film 0603 47 Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer SG73P1JTTD47R0F.

IHS

Datasheet2 pages2 years ago

Farnell

Arrow Electronics

Inventory History

3 month trend:
+15.89%

Alternate Parts

Price @ 1000
$ 0.019
$ 0.031
$ 0.031
Stock
128,222
315,801
315,801
Authorized Distributors
6
6
6
Resistance
47 Ω
47 Ω
47 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
200 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJPA3F47R0V
Res Thick Film 0603 47 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 47 Ohm 1% 1/3W ±100ppm/°C Molded SMD SMD Paper T/R
PanasonicERJPA3F51R0V
Res Thick Film 0603 51 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-PA3F43R0V
Res Thick Film 0603 43 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 47.5 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 49.9 Ohm 1% 1/3W ±100ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of KOA Speer SG73P1JTTD47R0F provided by its distributors.

Res Thick Film 0603 47 Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.2W, 47ohm, 150V, 1% +/-Tol, Surface Mount, 0603
SG73P FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 47Ohm 0.333W 1/3W
Res, 47R, 1%, 0.2W, 0603 Rohs Compliant: Yes |Koa SG73P1JTTD47R0F
Resistor, 47R, 0.2W, THICK FILM, 0603;

Images

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG73P1JTTD47R0F.