KOA Speer SG73P1ETTP2700F

Res Thick Film 0402 270 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer SG73P1ETTP2700F.

IHS

Datasheet2 pages2 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.019
$ 0.019
Stock
63,142
67,639
Authorized Distributors
2
2
Resistance
270 Ω
270 Ω
Case/Package
0402
0402
Tolerance
1 %
1 %
Power Rating
125 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-05-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-U02F2700X
Res Thick Film 0402 270 Ohm 1% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R
125mW Thick Film Resistors ±1% ±200ppm/℃ 270Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERJ-U02F2490X
Res Thick Film 0402 249 Ohm 1% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R
PanasonicERJ2RKF2700X
Res Thick Film 0402 270 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 270 Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of KOA Speer SG73P1ETTP2700F provided by its distributors.

Res Thick Film 0402 270 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 270ohm, 75V, 1% +/-Tol, Surface Mount, 0402
125mW Thick Film Resistors ±1% ±200ppm/℃ 270Ω 0402 Chip Resistor - Surface Mount ROHS
SG73P FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±200ppm/C 270Ohm 0.125W 1/8W

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR